EBM08DTMT

Heilind Number:SULEBM08DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM08DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM08DTMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULEBM08DTMT

Detailed Description

Introducing the EBM08DTMT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures excellent conductivity and corrosion resistance. With a 3A amperage rating and 950VAC voltage capacity, it is ideal for high-power applications. The connector's threaded mount type and through-hole termination method guarantee secure and stable installation. Boasting a right-angle orientation and 16 positions spread across two rows, it offers versatile connectivity options. Its loop bellow contact type and matte tin termination plating further enhance its durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh industrial settings. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space on PCB layouts. Trust the EBM08DTMT for efficient and long-lasting performance in your electronic assemblies.