EBM10DCAH

Heilind Number:SULEBM10DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DCAH

Detailed Description

The EBM10DCAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a maximum voltage of 950VAC, it is suitable for power and signal transmission. The female connector has two rows of 20 hairpin contacts, offering secure and efficient mating. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. Termination is through-hole with matte tin plating for enhanced durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. RoHS compliant and compact in size, it meets stringent industry standards without compromising on performance. Upgrade your connectivity solutions with the EBM10DCAH for seamless and robust board-to-board connections.