EBM10DCMH

Heilind Number:SULEBM10DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DCMH

Detailed Description

The EBM10DCMH is a high-performance board-to-board PCB connector, meticulously engineered for reliable power and signal transmission in demanding applications. With a female gender design and two rows of 20 hairpin contacts, it ensures secure connectivity even in high-vibration environments. Crafted from durable PBT and Phosphor Bronze with gold plating, it guarantees optimal conductivity and corrosion resistance. Featuring a clearance hole mount type and wire wrap termination method, installation is efficient and uncomplicated. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950 VAC, this connector is suitable for a wide range of industrial and commercial settings. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Trust in the EBM10DCMH for seamless board-to-board connectivity in your electronic systems.