EBM10DCTS

Heilind Number:SULEBM10DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DCTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DCTS

Detailed Description

Introducing the EBM10DCTS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 20 female contacts, this connector ensures reliable and efficient signal transmission. Its side hole mount type and thru-hole termination method offer easy and secure installation onto PCBs. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and durability, even in harsh environments with a voltage rating of 950VAC. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries. The hairpin contact type and straight orientation further enhance its functionality. With a tail length of 4.32mm (.17in) and a compact connector height of 15.49mm (.61in) and width of 9.4mm (.37in), it provides a space-saving solution without compromising performance. ANSI/BIFMA X5.5-2008 Certified. Upgrade your connectivity with the EBM10DCTS.