EBM10DKDD

Heilind Number:SULEBM10DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DKDD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DKDD

Detailed Description

Introducing SKU EBM10DKDD, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring longevity even in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power delivery. The gold-plated Cantilever contacts offer excellent conductivity, while the Clearance Hole mount type and Thru-Hole termination method facilitate easy installation. With two rows of 20 positions each and a pitch of 3.96mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Trust in the EBM10DKDD for secure and high-speed data transmission in your electronic projects.