| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DKDT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBM10DKDT |
EBM10DKDT
| Heilind Number: | SULEBM10DKDT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DKDT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM10DKDT, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity. Its 20 female contacts, each plated with gold for optimal conductivity, can handle an amperage of 3A and a voltage of up to 950VAC. The threaded mount type and thru-hole termination method guarantee secure and stable connection. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industrial applications. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for easy integration into PCBs. Trust the EBM10DKDT for efficient and dependable connectivity in your projects.

