EBM10DRAI

Heilind Number:SULEBM10DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DRAI

Detailed Description

Introducing the EBM10DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, threaded mount type, and through-hole termination method offer secure and stable installation. The full bellow contact type with gold plating guarantees low contact resistance and high conductivity, suitable for high-speed data transmission. With 20 positions and a pitch of 3.96mm, it provides ample connectivity options for your PCB layout. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 950VAC, this connector is ideal for critical systems. The matte tin termination plating enhances solderability and durability. Measuring 10.95mm in height and 8.26mm in width, it offers a compact yet robust solution for your design needs. Whether in aerospace, defense, or industrial applications, the EBM10DRAI ensures exceptional performance and reliability.