| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DRSD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBM10DRSD |
EBM10DRSD
| Heilind Number: | SULEBM10DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DRSD |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction of PBT and Phosphor Bronze, SKU EBM10DRSD is a high-performance connector designed for board-to-board PCB and card edge applications. With a straight orientation and two rows of 20 female contacts, it offers reliable connectivity in demanding environments. The contact material is gold-plated for optimum signal transfer, while the termination method of thru hole mounting ensures secure attachment. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industrial settings. Its compact design, with a height of .61 inches and a width of .37 inches, allows for efficient PCB layout. Compliant with RoHS standards, it is a sustainable choice for your connectivity needs.

