EBM10DSXN

Heilind Number:SULEBM10DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DSXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DSXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.11 in, 2.79 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:10
SKU:SULEBM10DSXN

Detailed Description

PBT & Phosphor Bronze; .00, 5A, Female, 1 Row, No Mounting, Thru Hole, Gold-Plated, 3.96mm Pitch, 950VAC, Full Bellow Contacts, Straight Orientation, 10 Positions, 2.79mm Tail Length, -65 to 125°C Operating Temperature, 10.95mm Height, RoHS Compliant. The EBM10DSXN connector, with SKU EBM10DSXN, boasts reliable performance in board-to-board PCB and card edge applications. Its sturdy construction features PBT and Phosphor Bronze materials, ensuring durability and high conductivity. With a voltage rating of 950VAC and amperage of 5A, this connector is suitable for various electronic systems. The gold-plated contacts offer excellent corrosion resistance, while the matte tin termination ensures secure soldering. With a compact design and straight orientation, it fits seamlessly into tight spaces. RoHS compliance further underscores its environmental responsibility. Trust the EBM10DSXN for robust and efficient connectivity in your projects.