EBM10DTBI

Heilind Number:SULEBM10DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DTBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DTBI

Detailed Description

The EBM10DTBI is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows of 20 female contacts made of durable PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for a wide range of applications. The right-angle orientation and threaded mount type make installation easy and secure. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration onto PCBs. Approved for use in hi-rel environments, the EBM10DTBI guarantees performance and longevity in aerospace, defense, and other mission-critical applications.