EBM10DTMS

Heilind Number:SULEBM10DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DTMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DTMS

Detailed Description

Introducing the EBM10DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The gold-plated contacts guarantee low contact resistance and enhanced durability. Its right-angle orientation and side-hole mount type offer flexibility in installation, while the loop bellow contact type provides secure mating. With 20 positions and a 3.96mm pitch, it allows for high-density connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the EBM10DTMS for robust and dependable board-to-board connectivity.