EBM11DSUH

Heilind Number:SULEBM11DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM11DSUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM11DSUH
Amperage:5 A
Gender:Female
Number of Contacts:11
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:11
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM11DSUH

Detailed Description

Introducing the EBM11DSUH, a high-performance PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5A, this female connector ensures reliable power transmission. Featuring 11 positions in a single row with a pitch of 3.96mm, it offers efficient connectivity on your PCB. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Its straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact size of 10.95mm in height and .325in in width, it saves space on your board. Trust the EBM11DSUH for secure and durable board-to-board connections in aerospace, defense, and other critical industries.