EBM12DCAI

Heilind Number:SULEBM12DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCAI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DCAI

Detailed Description

Introducing the EBM12DCAI, a female board-to-board and card edge connector designed for high-reliability applications. With a pitch of 3.96mm and a contact type of Hairpin, it offers secure and reliable connections. The connector features two rows with 24 positions, accommodating multiple signals. Constructed with PBT and Phosphor Bronze materials, it ensures durability and performance in harsh environments. Gold contact plating and Matte Tin termination plating guarantee excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 950VAC, this connector is suitable for various industrial settings. Its threaded mount type and right-angle orientation provide flexibility in installation. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the EBM12DCAI for reliable connectivity in your high-performance systems.