EBM12DCSS

Heilind Number:SULEBM12DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DCSS

Detailed Description

Introducing our EBM12DCSS Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic devices. This female connector features two rows and 24 positions, making it ideal for complex circuitry. With a pitch of 3.96mm and contact type of Hairpin, it ensures reliable signal transmission. The termination method is Thru Hole, guaranteeing secure attachment. Crafted from durable PBT and Phosphor Bronze with gold plating, it offers excellent conductivity and longevity. Operating at a wide temperature range of -65 to 125°C and capable of withstanding up to 950VAC, it's perfect for demanding environments. The connector's sleek design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient integration. Matte Tin termination plating further enhances its performance. Trust in the EBM12DCSS for efficient and durable board-to-board connections in your electronic systems.