EBM12DCWT

Heilind Number:SULEBM12DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DCWT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DCWT

Detailed Description

Introducing the EBM12DCWT, a female Board To Board PCB Connector designed for high-performance applications. Featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity. With a pitch of 3.96mm and 24 positions spread across 2 rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 950VAC, it is suitable for demanding environments. The Hairpin contact type and straight orientation further enhance its efficiency. With a compact size of 9.4mm in width and 15.49mm in height, the EBM12DCWT is ideal for space-constrained designs. Trust in its Matte Tin termination plating for long-term durability. Joining the ranks of high-quality connectors, this product is a must-have for your electronic assemblies.