EBM12DKAI

Heilind Number:SULEBM12DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKAI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKAI

Detailed Description

Introducing the EBM12DKAI, a high-performance PCB connector designed for reliability in demanding applications. Crafted with precision, this connector features a female gender with two rows of 24 positions, offering seamless connectivity on circuit boards. The termination method is through hole, ensuring secure attachment. With a pitch of 3.96mm and contact material of phosphor bronze plated with gold, it guarantees efficient signal transmission with a maximum voltage of 950VAC. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and threaded mount type facilitate easy installation. Its compact dimensions of 13.97mm height and 9.4mm width save valuable board space. Ideal for hi-rel applications, the EBM12DKAI is a reliable choice for your connectivity needs.