EBM12DKAN

Heilind Number:SULEBM12DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DKAN

Detailed Description

The EBM12DKAN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 24 positions, it offers reliable connectivity in compact spaces. Featuring a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The connector is designed for through-hole termination and has a voltage rating of 950VAC, making it suitable for high-power applications. Its cantilever contact type and right-angle orientation allow for easy and secure mating. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the EBM12DKAN for reliable and high-speed board-to-board connections in your electronic designs.