EBM12DKDD

Heilind Number:SULEBM12DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKDD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DKDD

Detailed Description

Introducing the EBM12DKDD, a high-performance board to board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 950VAC. Its female gender, with two rows and 24 positions, offers versatile connectivity options. The cantilever contact type, plated with gold, guarantees excellent conductivity. With a pitch of 3.96mm and a straight orientation, precise mating is achieved. This connector is suitable for clearance hole mounting with a termination method of thru-hole. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for a wide range of applications. The matte tin termination plating enhances durability. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. Trust the EBM12DKDD for efficient and durable PCB connectivity solutions.