EBM12DKJN

Heilind Number:SULEBM12DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKJN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DKJN

Detailed Description

Introducing the EBM12DKJN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, this connector offers robust durability and reliable conductivity. With a 3A amperage rating and a voltage capacity of 950VAC, it ensures efficient power transmission. Featuring two rows of 24 female contacts with gold plating, it guarantees secure connections with minimal signal loss. The cantilever contact type and right-angle orientation allow for easy mating in tight spaces. With a termination method of thru-hole and termination plating of matte tin, it ensures stable and long-lasting solder joints. Operating in temperatures ranging from -65 to 125°C, it is suitable for a variety of environments. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet functional design. Ideal for use in aerospace, telecommunications, and industrial applications, the EBM12DKJN is the perfect choice for high-reliability connectivity.