EBM12DKSH

Heilind Number:SULEBM12DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKSH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKSH

Detailed Description

This high-quality EBM12DKSH connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance. With a 3A amperage rating and 950VAC voltage capacity, it's suitable for demanding applications. The female connector has two rows with 24 positions, offering ample connectivity. Its clearance hole mount type and thru-hole termination method make installation easy. The gold-plated Phosphor Bronze contacts ensure excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for various environments. Its cantilever contact type and straight orientation further enhance functionality. The connector's compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. With matte tin termination plating, it guarantees long-lasting durability. Trust the EBM12DKSH for seamless board-to-board and card edge connections in your projects.