EBM12DRFN

Heilind Number:SULEBM12DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRFN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DRFN

Detailed Description

EBM12DRFN is a high-performance PCB connector designed for reliable power and signal transmission in electronic devices. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures optimal conductivity and durability. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for demanding applications. The connector, with a straight orientation and two rows of 24 positions each, offers ample connectivity options. Its full bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in various environments. Compact yet robust, with a connector height of 10.95mm and width of 8.26mm, it is space-efficient on PCBs. The matte tin termination plating ensures compliance with RoHS standards. Perfect for board-to-board and card edge connections, the EBM12DRFN is a versatile solution for your connectivity needs.