EBM12DRPI

Heilind Number:SULEBM12DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRPI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRPI

Detailed Description

Introducing the EBM12DRPI Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, featuring two rows with 24 positions, ensures reliable power delivery with an amperage rating of 5A and a voltage capacity of 950 VAC. Crafted with durability in mind, it boasts a PBT and Phosphor Bronze construction, along with gold-plated contacts for optimal conductivity. The threaded mount type and thru-hole termination method offer secure attachment to your PCB. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Its straight orientation, full bellow contact type, and 3.96mm pitch guarantee seamless integration into your designs. With a tail length of 10.36mm and a compact form factor, it provides a space-efficient connectivity solution. Trust in the reliability and performance of the EBM12DRPI for your next project.