EBM12DRSN

Heilind Number:SULEBM12DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DRSN

Detailed Description

Introducing our EBM12DRSN Board To Board PCB Connector, designed for high-reliability applications. This female connector features two rows with 24 positions, accommodating a pitch of 3.96mm (.156 in). Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity and performance in demanding environments. The termination method of Thru Hole with Matte Tin plating offers secure and reliable connections. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the Loop Bellow contact type enhances signal integrity. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the EBM12DRSN for efficient and dependable board-to-board connections.