| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DRTN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBM12DRTN |
EBM12DRTN
| Heilind Number: | SULEBM12DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DRTN |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector, with SKU EBM12DRTN, offers reliable performance in a variety of applications. With a current rating of 5A and 24 positions across 2 rows, it provides ample connectivity. Featuring a thru-hole termination method and gold-plated contacts, it ensures secure and durable connections. The straight orientation and compact design, with a connector height of 10.95mm and width of 8.26mm, make it suitable for PCB board-to-board and card edge connections. Operating in temperatures ranging from -65 to 125°C, it is built to withstand harsh environments. With a voltage rating of 950 VAC and matte tin termination plating, it guarantees safety and longevity. Perfect for high-performance electronic systems, this connector is a valuable component for any project.

