EBM12DRYI

Heilind Number:SULEBM12DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRYI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DRYI

Detailed Description

Introducing the EBM12DRYI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this female connector ensures long-lasting connectivity with minimal signal loss. With a voltage rating of 950 VAC and an amperage of 5 A, it is ideal for high-power applications. The connector offers 24 positions in a compact, two-row layout with a pitch of 3.96 mm, making it suitable for dense PCB designs. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range of -65 to 125 °C, it is perfect for use in harsh industrial or automotive environments. The connector's straight orientation and full bellow contact type further enhance its performance and reliability. With a tail length of 10.8 mm and a low profile design, it offers easy installation and space-saving benefits. Whether used in telecommunications, aerospace, or medical devices, the EBM12DRYI guarantees dependable connectivity for critical applications.