EBM12DRYN

Heilind Number:SULEBM12DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DRYN

Detailed Description

Introducing the EBM12DRYN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a current rating of 5A and a voltage resistance of up to 950VAC, this connector is perfect for power and data applications. Featuring two rows of 24 female contacts made of durable PBT and phosphor bronze with gold plating, it ensures optimal conductivity and longevity. The straight orientation and through-hole termination method make for easy and secure installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it guarantees stable performance even in extreme conditions. Measuring 10.95mm in height and with a compact width of 8.26mm, it offers space-saving solutions without compromising on functionality. The matte tin termination plating further enhances its durability. Trust the EBM12DRYN for seamless connectivity in your electronic designs.