EBM12DSAI

Heilind Number:SULEBM12DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DSAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DSAI

Detailed Description

Introducing the EBM12DSAI Board To Board PCB Connector, a high-performance and reliable solution for your electronic connectivity needs. Designed for durability and efficiency, this connector features a PBT & Phosphor Bronze construction with Gold contact plating, ensuring optimal conductivity. With a voltage rating of 950 VAC and an amperage of 5 A, it is suitable for a wide range of applications. The threaded mount type and through-hole termination method offer secure and stable connections. This connector, with 24 positions in a 2-row configuration, guarantees versatility in your designs. Operating in temperatures ranging from -65 to 125°C, it is perfect for harsh environments. The right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Trust the EBM12DSAI for superior performance in your PCB assemblies.