| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DTAT |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBM12DTAT |
EBM12DTAT
| Heilind Number: | SULEBM12DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DTAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM12DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector guarantees durability and reliability. Its 24 gold-plated contact positions, rated for 3A and 950VAC, ensure optimal conductivity even in high-voltage environments. The threaded mount type and right-angle orientation offer secure and space-efficient installation on PCBs. Operating seamlessly in temperatures ranging from -65°C to 125°C, the EBM12DTAT is suitable for use in a wide range of industries. Its loop bellow contact type and matte tin termination plating further enhance its performance. Meet your connectivity needs with confidence using this top-of-the-line connector.

