EBM12MMJD

Heilind Number:SULEBM12MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12MMJD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM12MMJD

Detailed Description

The EBM12MMJD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the termination method of thru-hole soldering offers secure attachment to the PCB. With a right-angle orientation, 24 positions across 2 rows, and a pitch of 3.96 mm, it enables efficient board-to-board connections. Operating in a wide temperature range of -65 to 125 °C, this connector is ideal for industrial and aerospace applications that require rugged performance. Its compact design, with a connector height of 13.72 mm and width of 9.4 mm, allows for space-saving installation. The matte tin termination plating ensures compatibility with lead-free soldering processes, making it environmentally friendly. This connector, part of the EBM12MMJD series, is a reliable solution for high-reliability connectivity in electronic systems.