EBM15DCSN

Heilind Number:SULEBM15DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCSN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:30
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DCSN

Detailed Description

The EBM15DCSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in industrial environments. With a 3A amperage rating and 950VAC voltage capacity, this connector is suitable for power and signal transmission. Its gold-plated contacts guarantee excellent conductivity, while the hairpin design offers secure mating. With 30 positions and 2 rows, it provides ample connectivity options. The thru-hole termination method and matte tin plating make for easy and durable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for use in harsh conditions. Compact in size with a height of 15.49mm and width of 9.4mm, it saves valuable board space. Certified for RoHS compliance, it meets environmental standards. The EBM15DCSN is a top choice for engineers seeking a rugged and efficient board-to-board connector solution.