| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM15DCWS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEBM15DCWS |
EBM15DCWS
| Heilind Number: | SULEBM15DCWS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM15DCWS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM15DCWS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it meets the needs of power-intensive systems. The gold-plated contacts guarantee low contact resistance and superior signal transmission. Its two rows of 30 positions each, with a pitch of 3.96mm, offer ample connectivity options. The straight orientation and side hole mount type facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Trust the EBM15DCWS for high-reliability connections in your electronic designs.

