EBM15DCWT

Heilind Number:SULEBM15DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DCWT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DCWT

Detailed Description

Introducing the EBM15DCWT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission in various electronic systems. The female connector has two rows of 30 contact positions, each made of gold-plated Phosphor Bronze for optimal conductivity. Its threaded mount type and thru-hole termination method provide secure attachment to the PCB. The straight orientation and hairpin contact type offer easy mating and un-mating. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. The Matte Tin termination plating ensures long-term durability. Trust the EBM15DCWT for your critical interconnection needs.