EBM15DKAD

Heilind Number:SULEBM15DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKAD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DKAD

Detailed Description

Introducing the EBM15DKAD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector, with two rows of 30 positions each, features durable PBT and Phosphor Bronze construction with gold-plated contacts, ensuring reliable signal transmission. Operating at 3A and 950VAC, it meets stringent performance standards. The right-angle orientation and 2.54mm tail length facilitate easy installation on PCBs. With a pitch of 3.96mm, it offers precise spacing for efficient circuitry. Suitable for a wide range of applications, this connector is ideal for use in industries where quality and durability are paramount. Trust the EBM15DKAD for seamless board-to-board connections in your electronic designs.