EBM15DKET

Heilind Number:SULEBM15DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKET
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKET
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DKET

Detailed Description

Introducing the EBM15DKET, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, right-angle orientation, and threaded mount type make it versatile for various installation requirements. Boasting a 3A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With 30 positions and 2 rows, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for both industrial and commercial use. Trust the EBM15DKET for secure and efficient board-to-board connections.