EBM15DKJN

Heilind Number:SULEBM15DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DKJN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DKJN

Detailed Description

Introducing the EBM15DKJN, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and efficient signal transmission. Its female gender, two rows, and right-angle orientation make it versatile for various PCB layouts. The cantilever contact type with gold plating guarantees low contact resistance and high conductivity. Operating at an amperage of 3A and voltage of 950VAC, it meets stringent electrical requirements. The termination method of thru-hole and termination plating of matte tin offer secure mounting and soldering. With 30 positions and a pitch of 3.96mm, it provides ample connectivity options. Suitable for a wide range of applications, the EBM15DKJN excels in performance and reliability, making it an essential component for your electronic projects.