EBM15DRKS

Heilind Number:SULEBM15DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DRKS

Detailed Description

Introducing the EBM15DRKS, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With a 5A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. The female gender, side hole mount type, and thru-hole termination method make installation easy. Boasting 30 positions and a pitch of 3.96mm, it offers versatile connectivity options. The gold-plated phosphor bronze contacts and full bellow design ensure optimal signal integrity. Operating flawlessly in harsh environments, with an impressive temperature range of -65°C to 125°C, this connector is perfect for aerospace, defense, and industrial applications. Trust the EBM15DRKS for seamless board-to-board connections in your high-reliability systems.