EBM15DRMN

Heilind Number:SULEBM15DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DRMN

Detailed Description

Introducing the EBM15DRMN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Constructed with a durable blend of PBT and phosphor bronze, this female connector features two rows with a total of 30 positions, offering ample versatility for various circuit configurations. The termination method of wire wrap ensures secure and reliable connections, while the gold-plated phosphor bronze contacts guarantee optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power applications. Its straight orientation and loop bellow contact type further enhance its usability. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBM15DRMN is a dependable choice for demanding environments. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it ideal for space-constrained installations. Trust in the matte tin termination plating for long-lasting performance. Whether in aerospace, telecommunications, or industrial settings, this connector excels in delivering seamless connectivity. Explore the full range of EBM series connectors for your connectivity needs.