EBM15DTBI

Heilind Number:SULEBM15DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DTBI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DTBI

Detailed Description

Introducing the EBM15DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector ensures reliable connectivity in harsh environments. Featuring PBT and phosphor bronze materials, it offers excellent durability. The gold-plated contacts guarantee optimal signal transmission, while the threaded mount type and thru-hole termination method provide secure attachment. Suitable for power and signal transmission, this connector has a 3A amperage rating and a maximum voltage of 950VAC. With 30 positions in a 2-row configuration, it allows for versatile connectivity. The right-angle orientation and loop bellow contact type further enhance its functionality. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and electronic applications. Trust the EBM15DTBI for superior performance and durability in your PCB designs.