EBM15DTBS

Heilind Number:SULEBM15DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DTBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DTBS

Detailed Description

Introducing the EBM15DTBS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With a 3A amperage rating and 950VAC voltage capability, it offers secure power and signal transmission. The 30-position, right-angle orientation with two rows allows for efficient PCB connectivity. Gold-plated contacts on Phosphor Bronze ensure optimal conductivity, while the matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether in aerospace, automotive, or industrial settings, the EBM15DTBS guarantees high reliability and performance.