EBM15DTKD

Heilind Number:SULEBM15DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DTKD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM15DTKD

Detailed Description

The EBM15DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 30 positions, this connector offers reliable connectivity with a current rating of 3A and a voltage rating of 950VAC. The PBT and Phosphor Bronze construction, along with gold-plated contacts, ensures excellent durability and signal transmission. With a straight orientation and thru-hole termination, installation is straightforward. The connector operates efficiently in a wide temperature range from -65 to 125°C, making it suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Ideal for high-reliability applications, the EBM15DTKD is a versatile solution for your connectivity needs.