EBM15DTKN

Heilind Number:SULEBM15DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DTKN

Detailed Description

Introducing EBM15DTKN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With PBT and phosphor bronze construction and gold-plated contacts, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950 VAC. Featuring two rows of 30 loop bellow contacts with a pitch of 3.96mm, it offers efficient signal transfer while maintaining a compact form factor. The straight orientation and thru-hole termination method make installation easy, while the operating temperature range of -65 to 125°C guarantees durability in diverse environments. Measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trust in the EBM15DTKN for secure and efficient board-to-board connections.