EBM15DTMT

Heilind Number:SULEBM15DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM15DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM15DTMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:30
SKU:SULEBM15DTMT

Detailed Description

Introducing the EBM15DTMT, a high-performance board-to-board PCB connector designed for critical applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees robust power transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Its right-angle orientation and threaded mount type offer secure and space-efficient installation. With 30 positions and two rows, it allows for versatile connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for use in extreme conditions. Trust the EBM15DTMT for high-reliability connections in aerospace, defense, and industrial applications.