EBM16MMBN

Heilind Number:SULEBM16MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM16MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM16MMBN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM16MMBN

Detailed Description

Designed for high-performance board-to-board PCB connectivity, our SKU EBM16MMBN connector boasts unparalleled reliability and efficiency. Constructed with PBT and Phosphor Bronze materials, it guarantees durability in even the most demanding environments. Featuring two rows with 32 male pins, it offers seamless integration for your electronic projects. With a pitch of 3.96mm and gold-plated contacts, it ensures optimal signal transmission. Suitable for applications requiring up to 950 VAC and 3A, this connector operates flawlessly in a wide temperature range from -65 to 125°C. Its right-angle orientation and no-mounting design make installation a breeze. The Matte Tin termination plating further enhances its longevity. Elevate your connectivity solutions with the EBM16MMBN connector.