EBM16MMMN

Heilind Number:SULEBM16MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM16MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM16MMMN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:32
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULEBM16MMMN

Detailed Description

PBT & Phosphor Bronze; .00 male connector with a 3A amperage rating. Featuring two rows for efficient connectivity, this straight orientation connector is ideal for board-to-board PCB applications. With a pitch of 3.96mm (.156 in) and gold-plated phosphor bronze contacts, it ensures reliable signal transmission at up to 950VAC. The termination method is wire wrap, with a tail length of 14.22mm (.56 in) and matte tin plating. Operating in a wide temperature range from -65 to 125°C, it offers durability in various environments. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, this connector is compact yet robust, meeting the demands of high-reliability electronic systems. Perfect for demanding applications in aerospace, defense, and industrial sectors, the EBM16MMMN guarantees secure and efficient connectivity.