EBM18DCAH

Heilind Number:SULEBM18DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DCAH

Detailed Description

The EBM18DCAH is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. With a compact form factor and a clearance hole mount type, it is perfect for space-constrained applications. Featuring PBT and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. This female connector has two rows of 36 hairpin contacts, allowing for secure and stable connections. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it is suitable for a wide range of power and signal applications. With a right-angle orientation and a tail length of 2.54mm, it offers flexibility in PCB layout. The connector is designed to withstand harsh environments, with an operating temperature range of -65 to 125°C. With matte tin termination plating, it guarantees reliable solder connections. The EBM18DCAH is RoHS compliant and perfect for use in industries where high reliability is essential.