| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM18DCSS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEBM18DCSS |
EBM18DCSS
| Heilind Number: | SULEBM18DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM18DCSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM18DCSS. Designed for reliable performance, this female connector features two rows of 36 hairpin contacts plated with gold for optimal conductivity. With a pitch of 3.96mm, it ensures precise mating in your PCB assembly. The thru-hole termination method and side hole mount type offer secure attachment. Operating at temperatures ranging from -65 to 125°C and rated for 950 VAC, this connector is suitable for a wide range of applications. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet sturdy solution. The phosphor bronze contact material and matte tin termination plating guarantee durability and long-lasting functionality. Perfect for high-performance electronics, this connector is a must-have for your projects.

