EBM18DCWT

Heilind Number:SULEBM18DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCWT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DCWT

Detailed Description

Introducing our EBM18DCWT, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 36 female contacts with hairpin design and gold plating, it guarantees excellent signal integrity. The termination method is through-hole, with a pitch of 3.96mm, offering secure and stable mounting. Constructed with PBT and phosphor bronze materials, this connector is durable and can withstand operating temperatures ranging from -65 to 125°C. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Certified for quality and performance, this connector is a perfect choice for high-reliability applications in various industries.