EBM18DKJH

Heilind Number:SULEBM18DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKJH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DKJH

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, EBM18DKJH, offers reliable connectivity with a 3A amperage rating and 950VAC voltage capacity. Featuring a female gender and two rows of 36 cantilever contacts, this connector ensures efficient signal transmission. With a pitch of 3.96mm (.156 in) and right-angle orientation, it allows for space-saving mounting. The contact material of phosphor bronze with gold plating guarantees optimal conductivity. Termination through clearance hole and matte tin plating on the termination ensures secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, makes it ideal for high-density PCB layouts. Trusted for its durability and performance, the EBM18DKJH is a crucial component in electronic assemblies.