EBM18DKRN

Heilind Number:SULEBM18DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKRN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKRN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DKRN

Detailed Description

EBM18DKRN features a durable construction of PBT & Phosphor Bronze, ensuring reliable performance. With an amperage rating of 3 A and voltage capacity of 950 VAC, it's ideal for high-power applications. This female connector offers 36 positions across 2 rows, facilitating complex board-to-board connections. The cantilever contact type and gold-plated phosphor bronze contacts guarantee optimal signal transmission. Operating smoothly in temperatures ranging from -65 to 125 °C, it's suitable for diverse environments. Its card extender termination method and no mounting requirement make installation hassle-free. The matte tin termination plating enhances durability. Perfect for demanding PCB applications, this connector is a dependable solution for your connectivity needs.