EBM18DKRS

Heilind Number:SULEBM18DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DKRS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DKRS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:36
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DKRS

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, EBM18DKRS. This high-performance connector features a female gender with two rows, ideal for secure and efficient connections in electronic devices. With a durable construction and termination method of Card Extender, it ensures reliable conductivity. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. Operating at an amperage of 3A and voltage of 950VAC, it meets stringent performance requirements. The Cantilever contact type and Straddle orientation further enhance its functionality. With 36 positions and a pitch of 3.96mm, it provides versatile connectivity options. Designed for longevity, it has a wide operating temperature range of -65 to 125°C. The Matte Tin termination plating ensures durability in various environments. Compact yet robust, this connector is perfect for hi-rel applications in aerospace, military, and industrial settings. Upgrade your PCB connections with the EBM18DKRS.